Image for 5000470400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5000470400

DigiKey Part Number
5000470400-ND
Manufacturer
Manufacturer Product Number
5000470400
Description
CONN PLUG 4POS IDC 28AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
5000470400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock/Eject Hooks
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
28 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
4
Color
Black
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.