
5000470300 | |
|---|---|
DigiKey Part Number | 5000470300-ND |
Manufacturer | |
Manufacturer Product Number | 5000470300 |
Description | CONN PLUG 3POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5000470300 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock/Eject Hooks |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Wire Gauge 28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Color Black |
Pitch 0.059" (1.50mm) | Base Product Number |

