
499_20200624 | |
|---|---|
DigiKey Part Number | 900-499_20200624-ND |
Manufacturer | |
Manufacturer Product Number | 499_20200624 |
Description | RECT CABLE ASSEM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 |

