
465621093 | |
|---|---|
DigiKey Part Number | 465621093-ND |
Manufacturer | |
Manufacturer Product Number | 465621093 |
Description | CONN RCPT TEN60 8POS PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 465621093 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 6 Signal, 2 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,26094 € | 3.367,00 € |
| Unit Price without VAT: | 5,26094 € |
|---|---|
| Unit Price with VAT: | 6,26052 € |

