


3003612011 | |
|---|---|
DigiKey Part Number | 900-3003612011-ND |
Manufacturer | |
Manufacturer Product Number | 3003612011 |
Description | MX150 MID-VOLT ASSY RCP 2X2 CPA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3003612011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92320 € | 23,08 € |
| 50 | 0,87920 € | 43,96 € |
| 100 | 0,83710 € | 83,71 € |
| 400 | 0,75905 € | 303,62 € |
| 800 | 0,72281 € | 578,25 € |
| 1.200 | 0,70243 € | 842,92 € |
| 2.800 | 0,66168 € | 1.852,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

