
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Height 0.654" (16.61mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Gray |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 704 | 7,41527 € | 5.220,35 € |
| Unit Price without VAT: | 7,41527 € |
|---|---|
| Unit Price with VAT: | 8,82417 € |

