
3001590001 | |
|---|---|
DigiKey Part Number | 900-3001590001-ND |
Manufacturer | |
Manufacturer Product Number | 3001590001 |
Description | MX-DASH 10+1+1 HYB MALE BLK A W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3001590001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Blade | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,93480 € | 48,37 € |
| 50 | 1,84220 € | 92,11 € |
| 100 | 1,75430 € | 175,43 € |
| 450 | 1,57756 € | 709,90 € |
| 900 | 1,50229 € | 1.352,06 € |
| 1.350 | 1,45995 € | 1.970,93 € |
| 2.700 | 1,39032 € | 3.753,86 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

