
3001580007 | |
|---|---|
DigiKey Part Number | 900-3001580007-ND |
Manufacturer | |
Manufacturer Product Number | 3001580007 |
Description | MX-DASH 10+1+1 RCPT ASSY KEY A W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3001580007 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.260" (6.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,11080 € | 52,77 € |
| 50 | 2,01000 € | 100,50 € |
| 100 | 1,91400 € | 191,40 € |
| 250 | 1,79412 € | 448,53 € |
| 504 | 1,70750 € | 860,58 € |
| 1.008 | 1,62603 € | 1.639,04 € |
| 2.520 | 1,52432 € | 3.841,29 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

