
3000920001 | |
|---|---|
DigiKey Part Number | 900-3000920001-ND |
Manufacturer | |
Manufacturer Product Number | 3000920001 |
Description | MX-DASH 10+2 HYB MALE BLK A W/ C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3000920001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,92080 € | 48,02 € |
| 50 | 1,82900 € | 91,45 € |
| 100 | 1,74150 € | 174,15 € |
| 450 | 1,56611 € | 704,75 € |
| 900 | 1,49138 € | 1.342,24 € |
| 1.350 | 1,44934 € | 1.956,61 € |
| 2.700 | 1,38022 € | 3.726,59 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

