
3000910002 | |
|---|---|
DigiKey Part Number | 900-3000910002-ND |
Manufacturer | |
Manufacturer Product Number | 3000910002 |
Description | MX-DASH 10+2 RCPT ASST KEY A W/C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3000910002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.260" (6.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,13720 € | 53,43 € |
| 50 | 2,03540 € | 101,77 € |
| 100 | 1,93810 € | 193,81 € |
| 250 | 1,81668 € | 454,17 € |
| 504 | 1,72901 € | 871,42 € |
| 1.008 | 1,64651 € | 1.659,68 € |
| 2.520 | 1,54351 € | 3.889,65 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

