
3000817004 | |
|---|---|
DigiKey Part Number | 900-3000817004-ND |
Manufacturer | |
Manufacturer Product Number | 3000817004 |
Description | PASS THROUGH 2X6 HB CONN ASSM D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3000817004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 12 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,97400 € | 69,74 € |
| 25 | 6,53720 € | 163,43 € |
| 50 | 6,22480 € | 311,24 € |
| 100 | 5,92780 € | 592,78 € |
| 288 | 5,50170 € | 1.584,49 € |
| 576 | 5,23936 € | 3.017,87 € |
| 1.152 | 4,98956 € | 5.747,97 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

