
3000817001 | |
|---|---|
DigiKey Part Number | 900-3000817001-ND |
Manufacturer | |
Manufacturer Product Number | 3000817001 |
Description | PASS THROUGH 2X6 HB CONN ASSM A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3000817001 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer Molex | Number of Positions 12 |
Series | Pitch 0.138" (3.50mm) |
Packaging Tray | Number of Rows 2 |
Part Status Active | Mounting Type Panel Mount, Flange |
Convert From (Adapter End) Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,88800 € | 68,88 € |
| 25 | 6,45600 € | 161,40 € |
| 50 | 6,14740 € | 307,37 € |
| 100 | 5,85410 € | 585,41 € |
| 288 | 5,43330 € | 1.564,79 € |
| 576 | 5,17420 € | 2.980,34 € |
| 1.152 | 4,92753 € | 5.676,51 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |


