Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482031

DigiKey Part Number
WM50019-03-ND
Manufacturer
Manufacturer Product Number
0026482031
Description
CONN HEADER VERT 3POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.780
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28300 €12,83 €
1001,09020 €109,02 €
5000,97312 €486,56 €
1.0000,92666 €926,66 €
5.0000,82724 €4.136,20 €
10.0000,78780 €7.878,00 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 0
Unit Price: 1,11000 €
CONN HEADER VERT 4POS 3.96MM
In-Stock: 3747
Unit Price: 1,90000 €
CONN HEADER VERT 5POS 3.96MM
In-Stock: 1090
Unit Price: 2,28000 €
CONN HEADER VERT 6POS 3.96MM
In-Stock: 1080
Unit Price: 2,66000 €
CONN HEADER VERT 7POS 3.96MM
In-Stock: 0
Unit Price: 3,03000 €