Connector Header Through Hole, Right Angle 20 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481206

DigiKey Part Number
WM50009-20-ND
Manufacturer
Manufacturer Product Number
0026481206
Description
CONN HEADER R/A 20POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.212" (5.38mm)
Overall Contact Length
-
Insulation Height
0.355" (9.02mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,08000 €2,08 €
751,53640 €115,23 €
1501,46293 €219,44 €
5251,33918 €703,07 €
1.0501,27527 €1.339,03 €
5.0251,14200 €5.738,55 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 3985
Unit Price: 1,64000 €
CONN HEADER R/A 3POS 3.96MM
In-Stock: 7032
Unit Price: 0,52000 €
CONN HEADER R/A 4POS 3.96MM
In-Stock: 2038
Unit Price: 0,60000 €
CONN HEADER R/A 5POS 3.96MM
In-Stock: 966
Unit Price: 0,69000 €
CONN HEADER R/A 6POS 3.96MM
In-Stock: 2652
Unit Price: 0,77000 €