Connector Header Through Hole 14 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481145

DigiKey Part Number
WM50008-14-ND
Manufacturer
Manufacturer Product Number
0026481145
Description
CONN HEADER VERT 14POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481145 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.500" (12.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,25800 €12,58 €
1001,06960 €106,96 €
5000,95462 €477,31 €
1.0000,90907 €909,07 €
5.0000,81154 €4.057,70 €
10.0000,77284 €7.728,40 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 10305
Unit Price: 0,47000 €
CONN HEADER VERT 3POS 3.96MM
In-Stock: 7630
Unit Price: 0,53000 €
CONN HEADER VERT 4POS 3.96MM
In-Stock: 13736
Unit Price: 0,68000 €
CONN HEADER VERT 5POS 3.96MM
In-Stock: 2261
Unit Price: 0,71000 €
CONN HEADER VERT 6POS 3.96MM
In-Stock: 5184
Unit Price: 0,88000 €