


2451360210 | |
|---|---|
DigiKey Part Number | WM21078-ND |
Manufacturer | |
Manufacturer Product Number | 2451360210 |
Description | MEGAFIT 2 CIRCUIT BLACK 1M OVERM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 9,97500 € | 99,75 € |
| 25 | 9,35000 € | 233,75 € |
| 50 | 8,90380 € | 445,19 € |
| 100 | 8,47900 € | 847,90 € |
| 250 | 7,94856 € | 1.987,14 € |
| 500 | 7,56962 € | 3.784,81 € |
| 1.000 | 7,20884 € | 7.208,84 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,97060 € |


