10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451301010

DigiKey Part Number
2266-2451301010-23-ND
Manufacturer
Manufacturer Product Number
2451301010
Description
10 CIRCUIT 1M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.