6 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451300650

DigiKey Part Number
2266-2451300650-23-ND
Manufacturer
Manufacturer Product Number
2451300650
Description
6 CIRCUIT 5M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.4' (5.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.