
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37900 € | 3,79 € |
| 170 | 0,31012 € | 52,72 € |
| 1.020 | 0,27325 € | 278,71 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

