New at DigiKey
Image for 2297650040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297650040

DigiKey Part Number
900-2297650040-ND
Manufacturer
Manufacturer Product Number
2297650040
Description
SINGLE LEVEL FEED-THROUGH TERMIN
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 3-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
Molex
Current - UL
100 A
Series
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
3-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-16mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
12.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
14mm ~ 16mm
Current - IEC
76 A
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.