New Product
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295891809

DigiKey Part Number
900-2295891809-ND
Manufacturer
Manufacturer Product Number
2295891809
Description
MINI-FIT BMI8CKT R-S 18AWG 300MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Natural
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,13000 €6,13 €
854,47988 €380,79 €
1704,26618 €725,25 €
1.0203,75984 €3.835,04 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €