New Product
8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295881804

DigiKey Part Number
900-2295881804-ND
Manufacturer
Manufacturer Product Number
2295881804
Description
CBL ASSY SKT TO SKT 8POS 500MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
1.64' (500.00mm)
Series
Color
Natural
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,95000 €8,95 €
856,53918 €555,83 €
1706,22729 €1.058,64 €
1.0205,48836 €5.598,13 €
Manufacturers Standard Package
Unit Price without VAT:8,95000 €
Unit Price with VAT:10,65050 €