
2295661112 | |
|---|---|
DigiKey Part Number | 900-2295661112-ND |
Manufacturer | |
Manufacturer Product Number | 2295661112 |
Description | MINI-FIT SIGMA LMF 24 AWG F-F150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,47440 € | 23,72 € |
| 170 | 0,43506 € | 73,96 € |
| 340 | 0,41426 € | 140,85 € |
| 510 | 0,40257 € | 205,31 € |
| 1.020 | 0,38335 € | 391,02 € |
| 2.550 | 0,35935 € | 916,34 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


