New Product
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295652112

DigiKey Part Number
900-2295652112-ND
Manufacturer
Manufacturer Product Number
2295652112
Description
MINI-FIT SIGMA LMF 24 AWG F-S150
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5.91" (150.00mm)
Manufacturer
Molex
Wire Gauge
24 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50100 €5,01 €
250,46920 €11,73 €
500,44680 €22,34 €
1700,40971 €69,65 €
3400,39012 €132,64 €
5100,37912 €193,35 €
1.0200,36102 €368,24 €
2.5500,33841 €862,95 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €
Alternate Length
MINI-FIT SIGMA LMF 24 AWG F-S300
In-Stock: 170
Unit Price: 0,62000 €