New Product
Black 24 AWG Jumper Lead Socket to Socket Tin 19.7" (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295641115

DigiKey Part Number
900-2295641115-ND
Manufacturer
Manufacturer Product Number
2295641115
Description
MINI-FIT SIGMA LMF 24 AWG F-F500
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 19.7" (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
19.7" (500.0mm)
Manufacturer
Molex
Wire Gauge
24 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,62600 €6,26 €
250,58720 €14,68 €
500,55880 €27,94 €
1700,51265 €87,15 €
3400,48815 €165,97 €
5100,47435 €241,92 €
1.0200,45171 €460,74 €
2.5500,42342 €1.079,72 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €
Alternate Length
MINI-FIT SIGMA LMF 24 AWG F-F150
In-Stock: 170
Unit Price: 0,62000 €