
2295621112 | |
|---|---|
DigiKey Part Number | 900-2295621112-ND |
Manufacturer | |
Manufacturer Product Number | 2295621112 |
Description | MINI-FIT SIGMA LMF 20 AWG F-F150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51760 € | 25,88 € |
| 170 | 0,47471 € | 80,70 € |
| 340 | 0,45200 € | 153,68 € |
| 510 | 0,43924 € | 224,01 € |
| 1.020 | 0,41826 € | 426,63 € |
| 2.550 | 0,39207 € | 999,78 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


