
2295612114 | |
|---|---|
DigiKey Part Number | 900-2295612114-ND |
Manufacturer | |
Manufacturer Product Number | 2295612114 |
Description | MINI-FIT SIGMA LMF 20 AWG F-S300 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56040 € | 28,02 € |
| 170 | 0,51400 € | 87,38 € |
| 340 | 0,48944 € | 166,41 € |
| 510 | 0,47561 € | 242,56 € |
| 1.020 | 0,45289 € | 461,95 € |
| 2.550 | 0,42454 € | 1.082,58 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


