New Product
Black 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295601112

DigiKey Part Number
900-2295601112-ND
Manufacturer
Manufacturer Product Number
2295601112
Description
MINI-FIT SIGMA LMF 20 AWG F-F150
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5.91" (150.00mm)
Manufacturer
Molex
Wire Gauge
20 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60200 €6,02 €
250,56360 €14,09 €
500,53660 €26,83 €
1700,49224 €83,68 €
3400,46871 €159,36 €
5100,45547 €232,29 €
1.0200,43372 €442,39 €
2.5500,40656 €1.036,73 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €
Alternate Length
MINI-FIT SIGMA LMF 20 AWG F-F500
In-Stock: 1758
Unit Price: 0,97000 €