
2295592114 | |
|---|---|
DigiKey Part Number | 900-2295592114-ND |
Manufacturer | |
Manufacturer Product Number | 2295592114 |
Description | MINI-FIT SIGMA LMF 16 AWG F-S300 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,83260 € | 41,63 € |
| 170 | 0,76353 € | 129,80 € |
| 340 | 0,72703 € | 247,19 € |
| 510 | 0,70651 € | 360,32 € |
| 1.020 | 0,67278 € | 686,24 € |
| 2.550 | 0,63067 € | 1.608,21 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


