
2295581112 | |
|---|---|
DigiKey Part Number | 900-2295581112-ND |
Manufacturer | |
Manufacturer Product Number | 2295581112 |
Description | MINI-FIT SIGMA LMF 16 AWG F-F150 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,67800 € | 16,95 € |
| 50 | 0,64520 € | 32,26 € |
| 170 | 0,59176 € | 100,60 € |
| 340 | 0,56350 € | 191,59 € |
| 510 | 0,54759 € | 279,27 € |
| 1.020 | 0,52144 € | 531,87 € |
| 2.550 | 0,48879 € | 1.246,41 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


