
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40640 € | 10,16 € |
| 85 | 0,37259 € | 31,67 € |
| 170 | 0,35476 € | 60,31 € |
| 255 | 0,34478 € | 87,92 € |
| 510 | 0,32829 € | 167,43 € |
| 1.020 | 0,31261 € | 318,86 € |
| 2.550 | 0,29303 € | 747,23 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


