New Product
Black 28 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2291181112

DigiKey Part Number
900-2291181112-ND
Manufacturer
Manufacturer Product Number
2291181112
Description
CP3.3 28AWG F-F 150 MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37200 €3,72 €
250,34840 €8,71 €
500,33180 €16,59 €
1700,30429 €51,73 €
3400,28974 €98,51 €
5100,28157 €143,60 €
1.0200,26811 €273,47 €
2.5500,25131 €640,84 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €
Alternate Length
CP3.3 28AWG F-F 500 MM
In-Stock: 340
Unit Price: 0,53000 €