
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 19.7" (500.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,52080 € | 13,02 € |
| 85 | 0,47776 € | 40,61 € |
| 170 | 0,45488 € | 77,33 € |
| 255 | 0,44208 € | 112,73 € |
| 510 | 0,42096 € | 214,69 € |
| 1.020 | 0,40084 € | 408,86 € |
| 2.550 | 0,37575 € | 958,16 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


