
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47520 € | 11,88 € |
| 85 | 0,43600 € | 37,06 € |
| 170 | 0,41518 € | 70,58 € |
| 255 | 0,40341 € | 102,87 € |
| 510 | 0,38416 € | 195,92 € |
| 1.020 | 0,36578 € | 373,10 € |
| 2.550 | 0,34289 € | 874,37 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


