New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289793131

DigiKey Part Number
900-2289793131-ND
Manufacturer
Manufacturer Product Number
2289793131
Description
HYPERQUBE 6MM 6 AWG P-S 1M BL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,66000 €21,66 €
1018,40700 €184,07 €
2617,20692 €447,38 €
5016,43140 €821,57 €
10015,64780 €1.564,78 €
25014,66912 €3.667,28 €
50013,96988 €6.984,94 €
Unit Price without VAT:21,66000 €
Unit Price with VAT:25,77540 €