New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289783121

DigiKey Part Number
900-2289783121-ND
Manufacturer
Manufacturer Product Number
2289783121
Description
HYPERQUBE 6MM 6 AWG P-S 1M NA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,64000 €21,64 €
1018,39000 €183,90 €
2617,19077 €446,96 €
5016,41600 €820,80 €
10015,63290 €1.563,29 €
25014,65520 €3.663,80 €
50013,95664 €6.978,32 €
Unit Price without VAT:21,64000 €
Unit Price with VAT:25,75160 €