New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289773111

DigiKey Part Number
900-2289773111-ND
Manufacturer
Manufacturer Product Number
2289773111
Description
HYPERQUBE 6MM 6 AWG P-S 1M BK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Type
Power Contacts to Wire
Series
Number of Lines
1
Packaging
Bag
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,44000 €22,44 €
1019,06900 €190,69 €
2617,82615 €463,48 €
5017,02240 €851,12 €
10016,21050 €1.621,05 €
25015,19660 €3.799,15 €
50014,47230 €7.236,15 €
Unit Price without VAT:22,44000 €
Unit Price with VAT:26,70360 €