
2289763131 | |
|---|---|
DigiKey Part Number | 900-2289763131-ND |
Manufacturer | |
Manufacturer Product Number | 2289763131 |
Description | HYPERQUBE 6MM 6 AWG P-P 1M BL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Molex | Type Power Contacts to Power Contacts |
Series | Number of Lines 1 |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 10 | 24,69100 € | 246,91 € |
| 26 | 23,08154 € | 600,12 € |
| 50 | 22,04100 € | 1.102,05 € |
| 100 | 20,98980 € | 2.098,98 € |
| 250 | 19,67732 € | 4.919,33 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 34,56950 € |

