
2289743111 | |
|---|---|
DigiKey Part Number | 900-2289743111-ND |
Manufacturer | |
Manufacturer Product Number | 2289743111 |
Description | HYPERQUBE 6MM 6 AWG P-P 1M BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,75000 € | 27,75 € |
| 10 | 23,58800 € | 235,88 € |
| 26 | 22,05038 € | 573,31 € |
| 50 | 21,05660 € | 1.052,83 € |
| 100 | 20,05250 € | 2.005,25 € |
| 250 | 18,79852 € | 4.699,63 € |
| Unit Price without VAT: | 27,75000 € |
|---|---|
| Unit Price with VAT: | 33,02250 € |

