New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289732131

DigiKey Part Number
900-2289732131-ND
Manufacturer
Manufacturer Product Number
2289732131
Description
HYPERQUBE 6MM 4 AWG P-S 1M BL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,37000 €29,37 €
1024,96300 €249,63 €
2623,33615 €606,74 €
5022,28420 €1.114,21 €
10021,22150 €2.122,15 €
25019,89456 €4.973,64 €
Unit Price without VAT:29,37000 €
Unit Price with VAT:34,95030 €