New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289712111

DigiKey Part Number
900-2289712111-ND
Manufacturer
Manufacturer Product Number
2289712111
Description
HYPERQUBE 6MM 4 AWG P-S 1M BK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Type
Power Contacts to Wire
Series
Number of Lines
1
Packaging
Bag
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,43000 €30,43 €
1025,86800 €258,68 €
2624,18154 €628,72 €
5023,09180 €1.154,59 €
10021,99070 €2.199,07 €
25020,61556 €5.153,89 €
Unit Price without VAT:30,43000 €
Unit Price with VAT:36,21170 €