
2289702131 | |
|---|---|
DigiKey Part Number | 900-2289702131-ND |
Manufacturer | |
Manufacturer Product Number | 2289702131 |
Description | HYPERQUBE 6MM 4 AWG P-P 1M BL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Molex | Type Power Contacts to Power Contacts |
Series | Number of Lines 1 |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,74000 € | 36,74 € |
| 10 | 31,22700 € | 312,27 € |
| 26 | 29,19192 € | 758,99 € |
| 50 | 27,87620 € | 1.393,81 € |
| 100 | 26,54710 € | 2.654,71 € |
| 250 | 24,88716 € | 6.221,79 € |
| Unit Price without VAT: | 36,74000 € |
|---|---|
| Unit Price with VAT: | 43,72060 € |

