
2289692121 | |
|---|---|
DigiKey Part Number | 900-2289692121-ND |
Manufacturer | |
Manufacturer Product Number | 2289692121 |
Description | HYPERQUBE 6MM 4 AWG P-P 1M NA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,37000 € | 35,37 € |
| 10 | 30,06500 € | 300,65 € |
| 26 | 28,10500 € | 730,73 € |
| 50 | 26,83840 € | 1.341,92 € |
| 100 | 25,55860 € | 2.555,86 € |
| 250 | 23,96064 € | 5.990,16 € |
| Unit Price without VAT: | 35,37000 € |
|---|---|
| Unit Price with VAT: | 42,09030 € |

