
2289682111 | |
|---|---|
DigiKey Part Number | 900-2289682111-ND |
Manufacturer | |
Manufacturer Product Number | 2289682111 |
Description | HYPERQUBE 6MM 4 AWG P-P 1M BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Molex | Type Power Contacts to Power Contacts |
Series | Number of Lines 1 |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,68000 € | 36,68 € |
| 10 | 31,17500 € | 311,75 € |
| 26 | 29,14346 € | 757,73 € |
| 50 | 27,83000 € | 1.391,50 € |
| 100 | 26,50300 € | 2.650,30 € |
| 250 | 24,84596 € | 6.211,49 € |
| Unit Price without VAT: | 36,68000 € |
|---|---|
| Unit Price with VAT: | 43,64920 € |

