New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289671131

DigiKey Part Number
900-2289671131-ND
Manufacturer
Manufacturer Product Number
2289671131
Description
HYPERQUBE 6MM 2 AWG P-S 1M BL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,36000 €42,36 €
1036,00300 €360,03 €
2633,65692 €875,08 €
5032,14000 €1.607,00 €
10030,60760 €3.060,76 €
25028,85160 €7.212,90 €
Unit Price without VAT:42,36000 €
Unit Price with VAT:50,40840 €