New Product
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289661121

DigiKey Part Number
900-2289661121-ND
Manufacturer
Manufacturer Product Number
2289661121
Description
HYPERQUBE 6MM 2 AWG P-S 1M NA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,34000 €42,34 €
1035,98700 €359,87 €
2633,64115 €874,67 €
5032,12540 €1.606,27 €
10030,59370 €3.059,37 €
25028,83724 €7.209,31 €
Unit Price without VAT:42,34000 €
Unit Price with VAT:50,38460 €