
2289641131 | |
|---|---|
DigiKey Part Number | 900-2289641131-ND |
Manufacturer | |
Manufacturer Product Number | 2289641131 |
Description | HYPERQUBE 6MM 2 AWG P-P 1M BL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Molex | Type Power Contacts to Power Contacts |
Series | Number of Lines 1 |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,15000 € | 50,15 € |
| 10 | 42,62700 € | 426,27 € |
| 26 | 39,84846 € | 1.036,06 € |
| 50 | 38,05340 € | 1.902,67 € |
| 100 | 36,23910 € | 3.623,91 € |
| 250 | 33,97388 € | 8.493,47 € |
| Unit Price without VAT: | 50,15000 € |
|---|---|
| Unit Price with VAT: | 59,67850 € |

