
2289631121 | |
|---|---|
DigiKey Part Number | 900-2289631121-ND |
Manufacturer | |
Manufacturer Product Number | 2289631121 |
Description | HYPERQUBE 6MM 2 AWG P-P 1M NA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,32000 € | 48,32 € |
| 10 | 41,07600 € | 410,76 € |
| 26 | 38,39846 € | 998,36 € |
| 50 | 36,66880 € | 1.833,44 € |
| 100 | 34,92040 € | 3.492,04 € |
| 250 | 33,32556 € | 8.331,39 € |
| Unit Price without VAT: | 48,32000 € |
|---|---|
| Unit Price with VAT: | 57,50080 € |

