
2284322115 | |
|---|---|
DigiKey Part Number | 900-2284322115-ND |
Manufacturer | |
Manufacturer Product Number | 2284322115 |
Description | MICROFIT+ CEM5 F-S 16AWG 450MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85160 € | 21,29 € |
| 50 | 0,81100 € | 40,55 € |
| 100 | 0,77220 € | 77,22 € |
| 250 | 0,72376 € | 180,94 € |
| 850 | 0,66388 € | 564,30 € |
| 1.700 | 0,63219 € | 1.074,72 € |
| 2.550 | 0,61437 € | 1.566,64 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

