
2284322114 | |
|---|---|
DigiKey Part Number | 900-2284322114-ND |
Manufacturer | |
Manufacturer Product Number | 2284322114 |
Description | MICROFIT+ CEM5 F-S 16AWG 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68760 € | 17,19 € |
| 50 | 0,65480 € | 32,74 € |
| 100 | 0,62340 € | 62,34 € |
| 250 | 0,58432 € | 146,08 € |
| 850 | 0,53594 € | 455,55 € |
| 1.700 | 0,51036 € | 867,61 € |
| 2.550 | 0,49596 € | 1.264,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

